Direct
Direct
Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar




UPM1V332MHD | |
|---|---|
DigiKey Part Number | 493-11135-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V332MHD |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V332MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.97 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 10 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.46000 | kr.19.46 |
| 10 | kr.13.00300 | kr.130.03 |
| 50 | kr.10.32400 | kr.516.20 |
| 200 | kr.8.77455 | kr.1,754.91 |
| 600 | kr.7.89542 | kr.4,737.25 |
| 1.000 | kr.7.56666 | kr.7,566.66 |
| 2.600 | kr.7.06059 | kr.18,357.53 |
| 5.000 | kr.6.78199 | kr.33,909.95 |
| Unit Price without VAT: | kr.19.46000 |
|---|---|
| Unit Price with VAT: | kr.24.32500 |









