100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1K101MPD

DigiKey Part Number
493-17106-ND
Manufacturer
Manufacturer Product Number
UPM1K101MPD
Description
CAP ALUM 100UF 20% 80V RADIAL TH
Customer Reference
Detailed Description
100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1K101MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
795 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
210 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
80 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1K101MPD1TDNichicon267493-5085-1-NDkr.7.24000Direct
UPJ1K101MHD6Nichicon243493-15658-NDkr.7.50000Similar
UPM1K101MHD6Nichicon787493-15775-NDkr.8.01000Similar
In-Stock: 3
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.56000kr.7.56
10kr.4.84600kr.48.46
50kr.3.69600kr.184.80
200kr.3.02970kr.605.94
600kr.2.65075kr.1,590.45
1.000kr.2.50887kr.2,508.87
2.600kr.2.29029kr.5,954.75
5.000kr.2.16987kr.10,849.35
Manufacturers Standard Package
Unit Price without VAT:kr.7.56000
Unit Price with VAT:kr.9.45000