



UPM1J331MHD6TN | |
|---|---|
DigiKey Part Number | 493-12033-1-ND - Cut Tape (CT) 493-12033-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1J331MHD6TN |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J331MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.41 A @ 10 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.39000 | kr.9.39 |
| 10 | kr.6.03800 | kr.60.38 |
| 50 | kr.4.64760 | kr.232.38 |
| 100 | kr.4.20650 | kr.420.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.73532 | kr.933.83 |
| 500 | kr.3.44790 | kr.1,723.95 |
| 750 | kr.3.30279 | kr.2,477.09 |
| 1.250 | kr.3.14103 | kr.3,926.29 |
| 1.750 | kr.3.04591 | kr.5,330.34 |
| 2.500 | kr.2.95399 | kr.7,384.98 |
| Unit Price without VAT: | kr.9.39000 |
|---|---|
| Unit Price with VAT: | kr.11.73750 |

