Direct
Parametric Equivalent
Similar
Similar




UPM1J220MED | |
|---|---|
DigiKey Part Number | 493-15763-ND |
Manufacturer | |
Manufacturer Product Number | UPM1J220MED |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J220MED Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 215 mA @ 10 kHz |
Part Status Obsolete | Impedance 520 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J220MED | Nichicon | 936 | 493-15651-ND | kr.2.85000 | Direct |
| UPM1J220MED1TD | Nichicon | 88 | 493-11728-1-ND | kr.3.80000 | Parametric Equivalent |
| EEU-FC1J220 | Panasonic Industry | 2.556 | P10338-ND | kr.2.92000 | Similar |
| EEU-FC1J220B | Panasonic Industry | 0 | EEU-FC1J220B-ND | kr.0.76312 | Similar |





