

| UPM1H821MHD6TN | |
|---|---|
| DigiKey Part Number | 493-5256-1-ND - Cut Tape (CT) 493-5256-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | UPM1H821MHD6TN | 
| Description | CAP ALUM 820UF 20% 50V RADIAL TH | 
| Customer Reference | |
| Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UPM1H821MHD6TN Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 50 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 5000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 1.54 A @ 120 Hz | |
| Ripple Current @ High Frequency | 1.81 A @ 10 kHz | |
| Impedance | 36 mOhms | |
| Lead Spacing | 0.295" (7.50mm) | |
| Size / Dimension | 0.709" Dia (18.00mm) | |
| Height - Seated (Max) | 0.866" (22.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 | 
| 10 | kr.8.53800 | kr.85.38 | 
| 50 | kr.6.67000 | kr.333.50 | 
| 100 | kr.6.08060 | kr.608.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.5.45048 | kr.1,362.62 | 
| Unit Price without VAT: | kr.12.99000 | 
|---|---|
| Unit Price with VAT: | kr.16.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark