



UPM1H820MPD6TD | |
|---|---|
DigiKey Part Number | 493-11125-1-ND - Cut Tape (CT) 493-11125-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H820MPD6TD |
Description | CAP ALUM 82UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H820MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Impedance | 180 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.2.94400 | kr.29.44 |
| 50 | kr.2.20920 | kr.110.46 |
| 100 | kr.1.97630 | kr.197.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.57338 | kr.786.69 |
| 1.000 | kr.1.44627 | kr.1,446.27 |
| 1.500 | kr.1.38210 | kr.2,073.15 |
| 2.500 | kr.1.31057 | kr.3,276.43 |
| 3.500 | kr.1.26852 | kr.4,439.82 |
| 5.000 | kr.1.22788 | kr.6,139.40 |
| 12.500 | kr.1.13964 | kr.14,245.50 |
| 25.000 | kr.1.08591 | kr.27,147.75 |
| 50.000 | kr.1.04400 | kr.52,200.00 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |

