UPM1H6R8MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 14
Unit Price: kr.1.97000
Datasheet
6.8 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPM1H6R8MDD1TD

DigiKey Part Number
493-5255-1-ND - Cut Tape (CT)
493-5255-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1H6R8MDD1TD
Description
CAP ALUM 6.8UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
6.8 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1H6R8MDD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Part Status
Obsolete
Impedance
1.8 Ohms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW2A6R8MDD1TDNichicon14493-11372-1-NDkr.1.97000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes