UPM1H6R8MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 451
Unit Price: kr.1.86000
Datasheet
PM Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM Series 5mm

UPM1H6R8MDD1TD

DigiKey Part Number
493-5255-1-ND - Cut Tape (CT)
493-5255-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1H6R8MDD1TD
Description
CAP ALUM 6.8UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
6.8 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1H6R8MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Impedance
1.8 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes