



UPM1H561MHD6TN | |
|---|---|
DigiKey Part Number | 493-5254-1-ND - Cut Tape (CT) 493-5254-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H561MHD6TN |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H561MHD6TN Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.27 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.55 A @ 10 kHz |
Part Status Not For New Designs | Impedance 44 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H561MHD6TN | Nichicon | 1.000 | 493-5056-1-ND | kr.9.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.15000 | kr.11.15 |
| 10 | kr.7.25600 | kr.72.56 |
| 50 | kr.5.62420 | kr.281.21 |
| 100 | kr.5.10810 | kr.510.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.55676 | kr.1,139.19 |
| 500 | kr.4.22022 | kr.2,110.11 |
| 750 | kr.4.05044 | kr.3,037.83 |
| 1.250 | kr.3.86113 | kr.4,826.41 |
| 1.750 | kr.3.74985 | kr.6,562.24 |
| 2.500 | kr.3.64234 | kr.9,105.85 |
| Unit Price without VAT: | kr.11.15000 |
|---|---|
| Unit Price with VAT: | kr.13.93750 |

