470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPM1H471MHD6TN

DigiKey Part Number
493-12162-1-ND - Cut Tape (CT)
493-12162-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1H471MHD6TN
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1H471MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.5 A @ 10 kHz
Part Status
Not For New Designs
Impedance
46 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.669" (17.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H471MHD6TNNichicon36493-12254-1-NDkr.9.10000Direct
UPM1H471MHD6Nichicon400493-15747-NDkr.10.26000Parametric Equivalent
In-Stock: 250
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.26000kr.10.26
10kr.6.64700kr.66.47
50kr.5.13320kr.256.66
100kr.4.65490kr.465.49
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.4.14344kr.1,035.86
500kr.3.83152kr.1,915.76
750kr.3.67404kr.2,755.53
1.250kr.3.49847kr.4,373.09
1.750kr.3.39521kr.5,941.62
2.500kr.3.29551kr.8,238.77
Manufacturers Standard Package
Unit Price without VAT:kr.10.26000
Unit Price with VAT:kr.12.82500