



UPM1H221MPD1TD | |
|---|---|
DigiKey Part Number | 493-11993-1-ND - Cut Tape (CT) 493-11993-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H221MPD1TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 840 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.15 A @ 10 kHz | |
Impedance | 75 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.88000 | kr.6.88 |
| 10 | kr.4.38500 | kr.43.85 |
| 50 | kr.3.33200 | kr.166.60 |
| 100 | kr.2.99900 | kr.299.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.42450 | kr.1,212.25 |
| 1.000 | kr.2.24349 | kr.2,243.49 |
| 1.500 | kr.2.15212 | kr.3,228.18 |
| 2.500 | kr.2.05024 | kr.5,125.60 |
| 3.500 | kr.1.99036 | kr.6,966.26 |
| 5.000 | kr.1.93251 | kr.9,662.55 |
| Unit Price without VAT: | kr.6.88000 |
|---|---|
| Unit Price with VAT: | kr.8.60000 |

