UPM1H221MHD6SZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.6.91000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.2.39457
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPM1H221MHD6SZ

DigiKey Part Number
UPM1H221MHD6SZ-ND
Manufacturer
Manufacturer Product Number
UPM1H221MHD6SZ
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
670 mA @ 120 Hz
Ripple Current @ High Frequency
920 mA @ 200 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.2.39450kr.1,197.25
Unit Price without VAT:kr.2.39450
Unit Price with VAT:kr.2.99313