



UPM1H180MDD1TD | |
|---|---|
DigiKey Part Number | 493-5248-1-ND - Cut Tape (CT) 493-5248-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H180MDD1TD |
Description | CAP ALUM 18UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 18 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H180MDD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 79 mA @ 120 Hz | |
Ripple Current @ High Frequency | 165 mA @ 10 kHz | |
Impedance | 800 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.67800 | kr.16.78 |
| 50 | kr.1.23580 | kr.61.79 |
| 100 | kr.1.09500 | kr.109.50 |
| 500 | kr.0.85108 | kr.425.54 |
| 1.000 | kr.0.77398 | kr.773.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.67602 | kr.1,352.04 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

