PM Series 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM Series 12.50mm
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPM1E561MHD6TO

DigiKey Part Number
493-12002-1-ND - Cut Tape (CT)
493-12002-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1E561MHD6TO
Description
CAP ALUM 560UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1E561MHD6TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
860 mA @ 120 Hz
Ripple Current @ High Frequency
1.06 A @ 10 kHz
Impedance
60 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 919
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.29400kr.42.94
50kr.3.26660kr.163.33
100kr.2.94140kr.294.14
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.17664kr.1,088.32
1.000kr.2.01197kr.2,011.97
1.500kr.1.92879kr.2,893.18
2.500kr.1.83606kr.4,590.15
3.500kr.1.78158kr.6,235.53
5.000kr.1.72891kr.8,644.55
6.000kr.1.70387kr.10,223.22
12.000kr.1.61914kr.19,429.68
12.500kr.1.61462kr.20,182.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000