UPM1E470MED is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 2
Unit Price: kr.2.09000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.2.92000
Datasheet

Similar


Panasonic Industry
In Stock: 658
Unit Price: kr.2.98000
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1E470MED

DigiKey Part Number
493-15729-ND
Manufacturer
Manufacturer Product Number
UPM1E470MED
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1E470MED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
210 mA @ 10 kHz
Part Status
Obsolete
Impedance
550 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
476KXM050MCORNELL DUBILIER KNOWLES2476KXM050M-NDkr.2.09000Upgrade
EEU-FC1E470Panasonic Industry0P10267-NDkr.2.92000Similar
EEU-FC1E470BPanasonic Industry658P19645CT-NDkr.2.98000Similar
Obsolete
This product is no longer manufactured. View Substitutes