270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1E271MPD6

DigiKey Part Number
493-17672-ND
Manufacturer
Manufacturer Product Number
UPM1E271MPD6
Description
CAP ALUM 270UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1E271MPD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
700 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
110 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.669" (17.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1E271MPD6Nichicon915493-15626-NDkr.3.87000Direct
UPJ1E271MPDNichicon693493-15625-NDkr.3.74000Similar
UPM1E271MPD6TDNichicon114493-5239-1-NDkr.4.50000Parametric Equivalent
EEU-FC1E271Panasonic Industry5.081P11218-NDkr.4.88000Similar
EEU-FC1E271BPanasonic Industry1.93810-EEU-FC1E271BCT-NDkr.4.95000Similar
In-Stock: 235
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.82100kr.28.21
50kr.2.11000kr.105.50
100kr.1.88490kr.188.49
500kr.1.49598kr.747.99
1.800kr.1.28561kr.2,314.10
3.600kr.1.19844kr.4,314.38
5.400kr.1.15444kr.6,233.98
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500