



UPM1E151MPD1TD | |
|---|---|
DigiKey Part Number | 493-11461-1-ND - Cut Tape (CT) 493-11461-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E151MPD1TD |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E151MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.52200 | kr.15.22 |
| 50 | kr.1.11720 | kr.55.86 |
| 100 | kr.0.98780 | kr.98.78 |
| 500 | kr.0.76398 | kr.381.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.69315 | kr.693.15 |
| 2.000 | kr.0.63422 | kr.1,268.44 |
| 3.000 | kr.0.60448 | kr.1,813.44 |
| 5.000 | kr.0.57128 | kr.2,856.40 |
| 7.000 | kr.0.55178 | kr.3,862.46 |
| 10.000 | kr.0.53292 | kr.5,329.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

