UPM1C820MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 923
Unit Price: kr.2.35000
Datasheet

Upgrade


Nichicon
In Stock: 1.143
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.678
Unit Price: kr.2.47000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: kr.1.01000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.185
Unit Price: kr.1.08000
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.201
Unit Price: kr.1.46000
Datasheet
82 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1C820MED1TD

DigiKey Part Number
493-5231-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1C820MED1TD
Description
CAP ALUM 82UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
82 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1C820MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
240 mA @ 10 kHz
Part Status
Obsolete
Impedance
420 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1E820MED1TDNichicon923493-5041-1-NDkr.2.35000Upgrade
UPW1E820MED1TDNichicon1.143493-11495-1-NDkr.2.60000Upgrade
UPM1E820MEDNichicon1.678493-15731-NDkr.2.47000Parametric Equivalent
860080473005Würth Elektronik0732-9021-1-NDkr.1.01000Upgrade
860160373010Würth Elektronik1.185732-9463-1-NDkr.1.08000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes