UPM1C820MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1.125
Unit Price: kr.2.30000
Datasheet

Upgrade


Nichicon
In Stock: 1.519
Unit Price: kr.2.50000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: kr.1.02000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.207
Unit Price: kr.1.09000
Datasheet

Upgrade


Würth Elektronik
In Stock: 3.442
Unit Price: kr.1.47000
Datasheet
PM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1C820MED1TD

DigiKey Part Number
493-5231-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1C820MED1TD
Description
CAP ALUM 82UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
82 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1C820MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 10 kHz
Impedance
420 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes