

UPM1C392MHD6TN | |
|---|---|
DigiKey Part Number | 493-5227-1-ND - Cut Tape (CT) 493-5227-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C392MHD6TN |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C392MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.11 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.35 A @ 10 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.51000 | kr.16.51 |
| 10 | kr.10.97600 | kr.109.76 |
| 50 | kr.8.66440 | kr.433.22 |
| 100 | kr.7.93470 | kr.793.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.15496 | kr.1,788.74 |
| 500 | kr.6.67942 | kr.3,339.71 |
| 750 | kr.6.43960 | kr.4,829.70 |
| 1.250 | kr.6.17216 | kr.7,715.20 |
| 1.750 | kr.6.01505 | kr.10,526.34 |
| 2.500 | kr.5.86322 | kr.14,658.05 |
| 6.250 | kr.5.53385 | kr.34,586.56 |
| Unit Price without VAT: | kr.16.51000 |
|---|---|
| Unit Price with VAT: | kr.20.63750 |

