



UPM1C331MPD6TD | |
|---|---|
DigiKey Part Number | 493-11715-1-ND - Cut Tape (CT) 493-11715-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C331MPD6TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C331MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 10 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.79000 | kr.3.79 |
| 10 | kr.2.36000 | kr.23.60 |
| 50 | kr.1.75280 | kr.87.64 |
| 100 | kr.1.56060 | kr.156.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.22838 | kr.614.19 |
| 1.000 | kr.1.12351 | kr.1,123.51 |
| 1.500 | kr.1.07055 | kr.1,605.82 |
| 2.500 | kr.1.01152 | kr.2,528.80 |
| 3.500 | kr.0.97679 | kr.3,418.77 |
| 5.000 | kr.0.94324 | kr.4,716.20 |
| Unit Price without VAT: | kr.3.79000 |
|---|---|
| Unit Price with VAT: | kr.4.73750 |

