



UPM1C222MHD6 | |
|---|---|
DigiKey Part Number | 493-15711-ND |
Manufacturer | |
Manufacturer Product Number | UPM1C222MHD6 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C222MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.62 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8 A @ 10 kHz |
Part Status Not For New Designs | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C222MHD6 | Nichicon | 489 | 493-15613-ND | kr.10.51000 | Direct |
| UPA1E222MHD6 | Nichicon | 0 | UPA1E222MHD6-ND | kr.4.70408 | Upgrade |
| UPA1C222MHD | Nichicon | 0 | UPA1C222MHD-ND | kr.3.38749 | Similar |
| UPM1C222MHD | Nichicon | 165 | 493-11117-ND | kr.11.54000 | Similar |
| UPS1C222MHD | Nichicon | 57 | 493-15825-ND | kr.7.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.23000 | kr.14.23 |
| 10 | kr.9.37100 | kr.93.71 |
| 50 | kr.7.33560 | kr.366.78 |
| 100 | kr.6.69400 | kr.669.40 |
| 600 | kr.5.49167 | kr.3,295.00 |
| 1.200 | kr.5.16064 | kr.6,192.77 |
| 3.000 | kr.4.80756 | kr.14,422.68 |
| 5.400 | kr.4.62273 | kr.24,962.74 |
| Unit Price without VAT: | kr.14.23000 |
|---|---|
| Unit Price with VAT: | kr.17.78750 |

