UPM1A391MPD1TD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 1.836
Unit Price: kr.3.36000
Datasheet

Upgrade


Nichicon
In Stock: 552
Unit Price: kr.4.50000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.998
Unit Price: kr.4.37000
Datasheet
390 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPM1A391MPD1TD

DigiKey Part Number
493-5206-1-ND - Cut Tape (CT)
493-5206-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1A391MPD1TD
Description
CAP ALUM 390UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
390 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1A391MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
430 mA @ 120 Hz
Part Status
Not For New Designs
Impedance
140 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1A391MPD1TDNichicon1.836493-5001-1-NDkr.3.36000Direct
UPA1E391MPD1TDNichicon552493-4906-1-NDkr.4.50000Upgrade
UPM1A391MPD1TANichicon1.998493-UPM1A391MPD1TACT-NDkr.4.37000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.12063kr.2,241.26
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500