



UPM1A221MED1TD | |
|---|---|
DigiKey Part Number | 493-7387-1-ND - Cut Tape (CT) 493-7387-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A221MED1TD |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A221MED1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 370 mA @ 10 kHz |
Part Status Obsolete | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A221MED1TD | Nichicon | 6.509 | 493-4996-1-ND | kr.2.54000 | Direct |
| UPM1A221MED | Nichicon | 1.580 | 493-15697-ND | kr.2.41000 | Parametric Equivalent |
| 860160373016 | Würth Elektronik | 2.520 | 732-9469-1-ND | kr.1.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.47100 | kr.14.71 |
| 50 | kr.1.07660 | kr.53.83 |
| 100 | kr.0.95160 | kr.95.16 |
| 500 | kr.0.73594 | kr.367.97 |
| 1.000 | kr.0.66773 | kr.667.73 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

