



UPM1A102MHD6TO | |
|---|---|
DigiKey Part Number | 493-12061-1-ND - Cut Tape (CT) 493-12061-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A102MHD6TO |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A102MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.04 A @ 10 kHz | |
Impedance | 65 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.17300 | kr.51.73 |
| 50 | kr.3.96000 | kr.198.00 |
| 100 | kr.3.57580 | kr.357.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.91348 | kr.1,456.74 |
| 1.000 | kr.2.70483 | kr.2,704.83 |
| 1.500 | kr.2.59949 | kr.3,899.23 |
| 2.500 | kr.2.48206 | kr.6,205.15 |
| 3.500 | kr.2.41304 | kr.8,445.64 |
| 5.000 | kr.2.34636 | kr.11,731.80 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

