Direct
Upgrade




UPM0J472MHD6TN | |
|---|---|
DigiKey Part Number | 493-12310-1-ND - Cut Tape (CT) 493-12310-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM0J472MHD6TN |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J472MHD6TN Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.72 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.92 A @ 10 kHz |
Part Status Not For New Designs | Impedance 32 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ0J472MHD6TN | Nichicon | 6 | 493-4981-1-ND | kr.9.95000 | Direct |
| UPA1C472MHD6TN | Nichicon | 983 | 493-4891-1-ND | kr.16.93000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.7.39900 | kr.73.99 |
| 50 | kr.5.74160 | kr.287.08 |
| 100 | kr.5.21780 | kr.521.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.65812 | kr.1,164.53 |
| 500 | kr.4.31652 | kr.2,158.26 |
| 750 | kr.4.14416 | kr.3,108.12 |
| 1.250 | kr.3.95200 | kr.4,940.00 |
| 1.750 | kr.3.83903 | kr.6,718.30 |
| 2.500 | kr.3.72987 | kr.9,324.67 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |



