



UPJ2V2R2MPD1TD | |
|---|---|
DigiKey Part Number | 493-5173-1-ND - Cut Tape (CT) 493-5173-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2V2R2MPD1TD |
Description | CAP ALUM 2.2UF 20% 350V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2V2R2MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 34 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.68000 | kr.5.68 |
| 10 | kr.3.58000 | kr.35.80 |
| 50 | kr.2.70120 | kr.135.06 |
| 100 | kr.2.42390 | kr.242.39 |
| Unit Price without VAT: | kr.5.68000 |
|---|---|
| Unit Price with VAT: | kr.7.10000 |

