22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ2V220MHD1TN

DigiKey Part Number
493-5172-1-ND - Cut Tape (CT)
493-5172-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ2V220MHD1TN
Description
CAP ALUM 22UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2V220MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
240 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW2V220MHD1TNNichicon26493-12177-1-NDkr.10.51000Direct
UCS2W220MHDNichicon5.557493-5884-NDkr.10.32000MFR Recommended
UPW2G220MHD1TNNichicon106493-12243-1-NDkr.11.79000Upgrade
In-Stock: 735
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.99000kr.11.99
10kr.7.82700kr.78.27
50kr.6.08700kr.304.35
100kr.5.53570kr.553.57
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.4.94724kr.1,236.81
500kr.4.58814kr.2,294.07
Manufacturers Standard Package
Unit Price without VAT:kr.11.99000
Unit Price with VAT:kr.14.98750