UPJ Series 1x.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 1x.50mm

UPJ2C010MPD1TD

DigiKey Part Number
493-5145-1-ND - Cut Tape (CT)
493-5145-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ2C010MPD1TD
Description
CAP ALUM 1UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
1 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2C010MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
19 mA @ 120 Hz
Ripple Current @ High Frequency
30.4 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.183
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.54000kr.4.54
10kr.2.86100kr.28.61
50kr.2.14280kr.107.14
100kr.1.91490kr.191.49
500kr.1.52268kr.761.34
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.39891kr.1,398.91
2.000kr.1.29600kr.2,592.00
3.000kr.1.24407kr.3,732.21
Manufacturers Standard Package
Unit Price without VAT:kr.4.54000
Unit Price with VAT:kr.5.67500