



UPJ2A470MHD6TO | |
|---|---|
DigiKey Part Number | 493-5137-1-ND - Cut Tape (CT) 493-5137-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A470MHD6TO |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A470MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 239 mA @ 120 Hz | |
Ripple Current @ High Frequency | 402 mA @ 10 kHz | |
Impedance | 310 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.53400 | kr.45.34 |
| 50 | kr.3.45600 | kr.172.80 |
| 100 | kr.3.11340 | kr.311.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.50508 | kr.1,252.54 |
| 1.000 | kr.2.32096 | kr.2,320.96 |
| 1.500 | kr.2.22801 | kr.3,342.01 |
| 2.500 | kr.2.12436 | kr.5,310.90 |
| 3.500 | kr.2.06347 | kr.7,222.15 |
| 5.000 | kr.2.00461 | kr.10,023.05 |
| 6.000 | kr.1.97663 | kr.11,859.78 |
| 12.000 | kr.1.88194 | kr.22,583.28 |
| 12.500 | kr.1.87689 | kr.23,461.12 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

