Parametric Equivalent

UPJ2A331MHD6YQ | |
|---|---|
DigiKey Part Number | UPJ2A331MHD6YQ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A331MHD6YQ |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.42 A @ 200 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 337KXM100M | CORNELL DUBILIER KNOWLES | 0 | 1572-337KXM100M-ND | kr.5.27657 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.4.45528 | kr.1,782.11 |
| Unit Price without VAT: | kr.4.45528 |
|---|---|
| Unit Price with VAT: | kr.5.56910 |


