



UPJ2A330MPD6TD | |
|---|---|
DigiKey Part Number | 493-11883-1-ND - Cut Tape (CT) 493-11883-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A330MPD6TD |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A330MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 166 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 293 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 420 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2A330MPD6TD | Nichicon | 1.484 | 493-11824-1-ND | kr.4.44000 | Direct |
| UPJ2A330MPD6TD | Nichicon | 455 | 493-11883-1-ND | kr.5.33000 | Parametric Equivalent |
| UPW2A330MPD1TD | Nichicon | 1.775 | 493-11790-1-ND | kr.3.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.37300 | kr.33.73 |
| 50 | kr.2.53720 | kr.126.86 |
| 100 | kr.2.27350 | kr.227.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.66426 | kr.832.13 |
| 1.000 | kr.1.53060 | kr.1,530.60 |
| 1.500 | kr.1.46310 | kr.2,194.65 |
| 2.500 | kr.1.38785 | kr.3,469.62 |
| 3.500 | kr.1.34361 | kr.4,702.64 |
| 5.000 | kr.1.30085 | kr.6,504.25 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

