



UPJ2A270MPD1TD | |
|---|---|
DigiKey Part Number | 493-5131-1-ND - Cut Tape (CT) 493-5131-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A270MPD1TD |
Description | CAP ALUM 27UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A270MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 146 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 269 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 470 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2A270MPD1TD | Nichicon | 4 | 493-5299-1-ND | kr.4.88000 | Direct |
| UPJ2A270MPD1TA | Nichicon | 1.985 | 493-UPJ2A270MPD1TACT-ND | kr.3.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.31400 | kr.23.14 |
| 50 | kr.1.72200 | kr.86.10 |
| 100 | kr.1.53430 | kr.153.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.97291 | kr.1,945.82 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

