UPJ2A150MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1.872
Unit Price: kr.3.26000
Datasheet
UPJ Series 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 16mm

UPJ2A150MED1TD

DigiKey Part Number
493-5128-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ2A150MED1TD
Description
CAP ALUM 15UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
15 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2A150MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
131 mA @ 10 kHz
Impedance
810 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes