Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPJ1V561MHD1TD | |
|---|---|
DigiKey Part Number | UPJ1V561MHD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V561MHD1TD |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.16 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.43 A @ 10 kHz |
Part Status Active | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V561MHD | Nichicon | 21 | UPJ1V561MHD-ND | kr.6.85000 | Parametric Equivalent |
| 860080678020 | Würth Elektronik | 0 | 732-860080678020CT-ND | kr.8.69000 | Parametric Equivalent |
| 860160578027 | Würth Elektronik | 0 | 732-9565-1-ND | kr.7.93000 | Parametric Equivalent |
| 860160678031 | Würth Elektronik | 0 | 732-9609-1-ND | kr.10.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.59572 | kr.1,297.86 |
| Unit Price without VAT: | kr.2.59572 |
|---|---|
| Unit Price with VAT: | kr.3.24465 |




