UPJ1V470MED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 5.594
Unit Price: kr.4.10000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 58.550
Unit Price: kr.1.98000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.2.43000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2.787
Unit Price: kr.2.56000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.800
Unit Price: kr.2.56000
Datasheet
UPJ Series 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 6.30mm

UPJ1V470MED

DigiKey Part Number
493-15670-ND
Manufacturer
Manufacturer Product Number
UPJ1V470MED
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1V470MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 10 kHz
Impedance
540 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes