220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1V221MPD6TD

DigiKey Part Number
493-11733-1-ND - Cut Tape (CT)
493-11733-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1V221MPD6TD
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1V221MPD6TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
770 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
140 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1V221MPD6TDNichicon1.503493-11934-1-NDkr.5.51000Direct
UPJ1V221MPD6Nichicon368UPJ1V221MPD6-NDkr.3.91000Parametric Equivalent
B41858C6227M8TDK0B41858C6227M8-NDkr.2.03912Upgrade
In-Stock: 1.854
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.2.78200kr.27.82
50kr.2.07820kr.103.91
100kr.1.85570kr.185.57
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.47122kr.735.61
1.000kr.1.34995kr.1,349.95
1.500kr.1.28871kr.1,933.07
2.500kr.1.22041kr.3,051.03
3.500kr.1.18026kr.4,130.91
5.000kr.1.14145kr.5,707.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500