



UPJ1V221MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1V221MPD1TACT-ND - Cut Tape (CT) UPJ1V221MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V221MPD1TA |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V221MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 580 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 795 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.827" (21.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1V221MPD1TA | Nichicon | 258 | 493-UPM1V221MPD1TACT-ND | kr.249.95000 | Direct |
| ELXV350EC3221MH20D | Chemi-Con | 26 | 565-ELXV350EC3221MH20DCT-ND | kr.219.47000 | Upgrade |
| RSRJH221M1GE20300T | Elna America | 0 | 604-RSRJH221M1GE20300T-ND | kr.39.16815 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.49000 | kr.4.49 |
| 10 | kr.2.80100 | kr.28.01 |
| 50 | kr.2.09360 | kr.104.68 |
| 100 | kr.1.86920 | kr.186.92 |
| 500 | kr.1.48264 | kr.741.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.36065 | kr.1,360.65 |
| 2.000 | kr.1.25918 | kr.2,518.36 |
| 3.000 | kr.1.20796 | kr.3,623.88 |
| 5.000 | kr.1.15086 | kr.5,754.30 |
| 7.000 | kr.1.11729 | kr.7,821.03 |
| 10.000 | kr.1.08485 | kr.10,848.50 |
| Unit Price without VAT: | kr.4.49000 |
|---|---|
| Unit Price with VAT: | kr.5.61250 |

