



UPJ1V152MHD | |
|---|---|
DigiKey Part Number | 493-5559-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1V152MHD |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V152MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.36 A @ 10 kHz |
Part Status Not For New Designs | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V152MHD | Nichicon | 803 | 493-5435-ND | kr.14.94000 | Direct |
| UPW1V152MHD6 | Nichicon | 1.266 | 493-1876-ND | kr.12.69000 | Direct |
| UPJ1V152MHD6 | Nichicon | 65 | 493-15667-ND | kr.11.86000 | Similar |
| UPM1V152MHD | Nichicon | 498 | 493-7347-ND | kr.15.96000 | Similar |
| UPS1V152MHD | Nichicon | 212 | 493-17153-ND | kr.10.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.31000 | kr.12.31 |
| 10 | kr.8.05100 | kr.80.51 |
| 50 | kr.6.26380 | kr.313.19 |
| 100 | kr.5.70040 | kr.570.04 |
| 500 | kr.4.72982 | kr.2,364.91 |
| 1.000 | kr.4.42437 | kr.4,424.37 |
| 2.500 | kr.4.09845 | kr.10,246.12 |
| 5.000 | kr.3.90000 | kr.19,500.00 |
| Unit Price without VAT: | kr.12.31000 |
|---|---|
| Unit Price with VAT: | kr.15.38750 |

