



UPJ1K101MHD6TO | |
|---|---|
DigiKey Part Number | 493-5084-1-ND - Cut Tape (CT) 493-5084-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K101MHD6TO |
Description | CAP ALUM 100UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K101MHD6TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 308 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 466 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 230 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K101MHD6 | Nichicon | 243 | 493-15658-ND | kr.7.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.50000 | kr.7.50 |
| 10 | kr.4.78800 | kr.47.88 |
| 50 | kr.3.65240 | kr.182.62 |
| 100 | kr.3.29220 | kr.329.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.67246 | kr.1,336.23 |
| 1.000 | kr.2.47702 | kr.2,477.02 |
| 1.500 | kr.2.37837 | kr.3,567.55 |
| 2.500 | kr.2.26842 | kr.5,671.05 |
| 3.500 | kr.2.20379 | kr.7,713.27 |
| 5.000 | kr.2.14136 | kr.10,706.80 |
| Unit Price without VAT: | kr.7.50000 |
|---|---|
| Unit Price with VAT: | kr.9.37500 |

