



UPJ1J820MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1J820MPD1TACT-ND - Cut Tape (CT) UPJ1J820MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J820MPD1TA |
Description | CAP ALUM 82UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J820MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 385 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 600 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.827" (21.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J820MPD | Nichicon | 1.505 | 493-15656-ND | kr.3.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.76400 | kr.27.64 |
| 50 | kr.2.06440 | kr.103.22 |
| 100 | kr.1.84370 | kr.184.37 |
| 500 | kr.1.46200 | kr.731.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.34154 | kr.1,341.54 |
| 2.000 | kr.1.24144 | kr.2,482.88 |
| 3.000 | kr.1.19091 | kr.3,572.73 |
| 5.000 | kr.1.13457 | kr.5,672.85 |
| 7.000 | kr.1.10145 | kr.7,710.15 |
| 10.000 | kr.1.06946 | kr.10,694.60 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

