



UPJ1H821MHD6TN | |
|---|---|
DigiKey Part Number | 493-5060-1-ND - Cut Tape (CT) 493-5060-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H821MHD6TN |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H821MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.53 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.81 A @ 10 kHz | |
Impedance | 43 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.46000 | kr.11.46 |
| 10 | kr.7.47500 | kr.74.75 |
| 50 | kr.5.81000 | kr.290.50 |
| 100 | kr.5.28320 | kr.528.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.52456 | kr.1,131.14 |
| 500 | kr.4.19276 | kr.2,096.38 |
| 750 | kr.4.02525 | kr.3,018.94 |
| 1.250 | kr.3.83851 | kr.4,798.14 |
| 1.750 | kr.3.72875 | kr.6,525.31 |
| 2.500 | kr.3.62271 | kr.9,056.77 |
| 6.250 | kr.3.39256 | kr.21,203.50 |
| 12.500 | kr.3.25584 | kr.40,698.00 |
| Unit Price without VAT: | kr.11.46000 |
|---|---|
| Unit Price with VAT: | kr.14.32500 |

