



UPJ1H820MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1H820MPD1TACT-ND - Cut Tape (CT) UPJ1H820MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H820MPD1TA |
Description | CAP ALUM 82UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H820MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 220 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H820MPD1TA | Nichicon | 1.987 | 493-UPM1H820MPD1TACT-ND | kr.4.56000 | Direct |
| UPJ1H820MPD | Nichicon | 1.900 | UPJ1H820MPD-ND | kr.3.87000 | Parametric Equivalent |
| UPJ1H820MPD1CA | Nichicon | 0 | UPJ1H820MPD1CA-ND | kr.0.77867 | Parametric Equivalent |
| UPJ1H820MPD1TD | Nichicon | 1.886 | 493-5059-1-ND | kr.3.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.35200 | kr.23.52 |
| 50 | kr.1.74980 | kr.87.49 |
| 100 | kr.1.55840 | kr.155.84 |
| 500 | kr.1.22742 | kr.613.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.12300 | kr.1,123.00 |
| 2.000 | kr.1.03609 | kr.2,072.18 |
| 3.000 | kr.0.99221 | kr.2,976.63 |
| 5.000 | kr.0.94329 | kr.4,716.45 |
| 7.000 | kr.0.91454 | kr.6,401.78 |
| 10.000 | kr.0.88675 | kr.8,867.50 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

