



UPJ1H101MPD6TD | |
|---|---|
DigiKey Part Number | 493-11804-1-ND - Cut Tape (CT) 493-11804-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H101MPD6TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H101MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 385 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 580 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 210 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H101MPD6TD | Nichicon | 1.219 | 493-11945-1-ND | kr.5.45000 | Direct |
| UPJ1H101MPD6 | Nichicon | 1.500 | 493-15636-ND | kr.4.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.66900 | kr.26.69 |
| 50 | kr.1.99200 | kr.99.60 |
| 100 | kr.1.77710 | kr.177.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.40736 | kr.703.68 |
| 1.000 | kr.1.29057 | kr.1,290.57 |
| 1.500 | kr.1.23165 | kr.1,847.47 |
| 2.500 | kr.1.16588 | kr.2,914.70 |
| 3.500 | kr.1.12722 | kr.3,945.27 |
| 5.000 | kr.1.08986 | kr.5,449.30 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

