Upgrade
Similar
Similar




UPJ1E470MED | |
|---|---|
DigiKey Part Number | 493-15629-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1E470MED |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E470MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 210 mA @ 10 kHz |
Part Status Obsolete | Impedance 840 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 476KXM050M | CORNELL DUBILIER KNOWLES | 2 | 476KXM050M-ND | kr.2.09000 | Upgrade |
| EEU-FC1E470 | Panasonic Industry | 0 | P10267-ND | kr.2.92000 | Similar |
| EEU-FC1E470B | Panasonic Industry | 658 | P19645CT-ND | kr.2.98000 | Similar |




