Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UPJ1E152MHD | |
|---|---|
DigiKey Part Number | 493-5535-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1E152MHD |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E152MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.78 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.98 A @ 10 kHz |
Part Status Not For New Designs | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V152MHD | Nichicon | 803 | 493-5435-ND | kr.14.94000 | Upgrade |
| UPM1E152MHD | Nichicon | 2.147 | 493-7339-ND | kr.11.73000 | Similar |
| UPS1E152MHD | Nichicon | 15 | 493-17150-ND | kr.10.00000 | Similar |
| UPW1E152MHD | Nichicon | 271 | 493-1833-ND | kr.9.94000 | Similar |
| UPW1E152MHD6 | Nichicon | 3.081 | 493-1834-ND | kr.9.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.71470 | kr.2,228.82 |
| Unit Price without VAT: | kr.3.71470 |
|---|---|
| Unit Price with VAT: | kr.4.64338 |













