



| UPJ1C152MHD1TO | |
|---|---|
| DigiKey Part Number | 493-5015-1-ND - Cut Tape (CT) 493-5015-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | UPJ1C152MHD1TO | 
| Description | CAP ALUM 1500UF 20% 16V RADIAL | 
| Customer Reference | |
| Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UPJ1C152MHD1TO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 5000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 1.49 A @ 120 Hz | |
| Ripple Current @ High Frequency | 1.66 A @ 10 kHz | |
| Impedance | 48 mOhms | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.492" Dia (12.50mm) | |
| Height - Seated (Max) | 1.043" (26.50mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.55000 | kr.7.55 | 
| 10 | kr.4.81900 | kr.48.19 | 
| 50 | kr.3.68000 | kr.184.00 | 
| 100 | kr.3.32030 | kr.332.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.2.70028 | kr.1,350.14 | 
| 1.000 | kr.2.50483 | kr.2,504.83 | 
| 1.500 | kr.2.40619 | kr.3,609.28 | 
| 2.500 | kr.2.29624 | kr.5,740.60 | 
| 3.500 | kr.2.23163 | kr.7,810.70 | 
| 5.000 | kr.2.16919 | kr.10,845.95 | 
| 6.000 | kr.2.13952 | kr.12,837.12 | 
| 12.000 | kr.2.03905 | kr.24,468.60 | 
| 12.500 | kr.2.03369 | kr.25,421.12 | 
| Unit Price without VAT: | kr.7.55000 | 
|---|---|
| Unit Price with VAT: | kr.9.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark