



UPJ1A331MPD1TD | |
|---|---|
DigiKey Part Number | 493-5000-1-ND - Cut Tape (CT) 493-5000-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A331MPD1TD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Impedance | 260 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.92000 | kr.19.20 |
| 50 | kr.1.41960 | kr.70.98 |
| 100 | kr.1.26210 | kr.126.21 |
| 500 | kr.0.98842 | kr.494.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.90208 | kr.902.08 |
| 2.000 | kr.0.83024 | kr.1,660.48 |
| 3.000 | kr.0.79401 | kr.2,382.03 |
| 5.000 | kr.0.75356 | kr.3,767.80 |
| 7.000 | kr.0.72978 | kr.5,108.46 |
| 10.000 | kr.0.70682 | kr.7,068.20 |
| 25.000 | kr.0.65696 | kr.16,424.00 |
| 50.000 | kr.0.62660 | kr.31,330.00 |
| 100.000 | kr.0.60139 | kr.60,139.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

