



UPJ1A102MHD6TO | |
|---|---|
DigiKey Part Number | 493-4988-1-ND - Cut Tape (CT) 493-4988-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A102MHD6TO |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A102MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 895 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.04 A @ 10 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.14000 | kr.7.14 |
| 10 | kr.4.56500 | kr.45.65 |
| 50 | kr.3.47340 | kr.173.67 |
| 100 | kr.3.12880 | kr.312.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.53380 | kr.1,266.90 |
| 1.000 | kr.2.34637 | kr.2,346.37 |
| 1.500 | kr.2.25174 | kr.3,377.61 |
| 2.500 | kr.2.14626 | kr.5,365.65 |
| 3.500 | kr.2.08424 | kr.7,294.84 |
| 5.000 | kr.2.02433 | kr.10,121.65 |
| Unit Price without VAT: | kr.7.14000 |
|---|---|
| Unit Price with VAT: | kr.8.92500 |

