



UPJ0J272MHD1TO | |
|---|---|
DigiKey Part Number | 493-4976-1-ND - Cut Tape (CT) 493-4976-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ0J272MHD1TO |
Description | CAP ALUM 2700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J272MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.43 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.59 A @ 10 kHz | |
Impedance | 51 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.52000 | kr.45.20 |
| 50 | kr.3.43880 | kr.171.94 |
| 100 | kr.3.09710 | kr.309.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.50252 | kr.1,251.26 |
| 1.000 | kr.2.31746 | kr.2,317.46 |
| 1.500 | kr.2.22407 | kr.3,336.11 |
| 2.500 | kr.2.11989 | kr.5,299.72 |
| 3.500 | kr.2.05869 | kr.7,205.41 |
| 5.000 | kr.1.99955 | kr.9,997.75 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

